Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No62.83.8.230.0000Copy
Order Code1169284
Product Range62 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage230VAC
Contact Current16A
Product Range62 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance7.25kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 62.83.8.230.0000 is a 3-pole Power Relay with AC coil, 62.83 series. 3CO (3PDT) contact configuration, AgCdO2 contact. Reinforced insulation between coil and contacts according to EN 60335-1, with 6mm clearance and 8mm creepage distance. Faston 250 (6.3 x 0.8mm) with rear flange mount.
- 6kV (1.2/50μs) Isolation, coil contacts
- RT I Environmental protection rating
- Cadmium free contacts
- Reinforced insulation between coil and contacts with 6mm clearance & 8mm creepage distance
- Switching capacity of 16A at 250VAC
- UL, CSA and VDE standards approved
- SELV coil-contact separator option
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
7.25kohm
Coil Voltage
230VAC
Product Range
62 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08

