Print Page
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.770 (CNY171.5001) |
| 5+ | CNY145.970 (CNY164.9461) |
| 10+ | CNY140.730 (CNY159.0249) |
| 20+ | CNY135.050 (CNY152.6065) |
| 50+ | CNY129.880 (CNY146.7644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.77 (CNY171.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No62.33.9.024.0040Copy
Manufacturer Standard Lead Time18 weeks
Order Code2787157
Product Range62 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current16A
Product Range62 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance445ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 62.33.9.024.0040 is a 3-pole Power Relay with DC coil, 62.33 series. 3CO (3PDT) contact configuration, AgCdO2 contact. Reinforced insulation between coil and contacts according to EN 60335-1, with 6mm clearance and 8mm creepage distance. Plug-in (92 series sockets) mounting. Lockable test button and mechanical indicator.
- 6kV (1.2/50μs) Isolation, coil contacts
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
445ohm
Coil Voltage
24VDC
Product Range
62 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088497

