Print Page
136 In Stock
50 more incoming. You can reserve stock now
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.540 (CNY267.2902) |
| 5+ | CNY206.980 (CNY233.8874) |
| 10+ | CNY171.490 (CNY193.7837) |
| 20+ | CNY168.070 (CNY189.9191) |
| 50+ | CNY164.640 (CNY186.0432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.54 (CNY267.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No48.62.7.024.0050SPACopy
Manufacturer Standard Lead Time20 weeks
Order Code1169365
Product Range48 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product Range48 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 48.62.7.024.0050SPA is a Relay Interface Module with sensitive DC coil. This 48 series 35mm rail (EN 60715) mount relay has 2CO (DPDT) cadmium-free AgNi contacts and green LED + diode (polarity +A1). Instant ejection of relay by plastic retaining clip. Supply status indication and EMC coil suppression module as standard.
- Ideal interface for PLC and electronic systems
- Identification label
- 15.8mm Wide
- Screw terminal
- -40 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
48 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068

