Print Page
7 In Stock
10 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.980 (CNY162.6974) |
| 5+ | CNY141.700 (CNY160.121) |
| 10+ | CNY139.420 (CNY157.5446) |
| 20+ | CNY137.140 (CNY154.9682) |
| 50+ | CNY134.850 (CNY152.3805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.98 (CNY162.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No48.52.7.012.0050SPACopy
Manufacturer Standard Lead Time18 weeks
Order Code1169322
Product Range48 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product Range48 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 48.52.7.012.0050SPA is a Relay Interface Module with sensitive DC coil. This 48 series 35mm rail (EN 60715) mount relay has 2CO (DPDT) cadmium-free AgNi contacts and green LED + diode (polarity +A1). Instant ejection of relay by plastic retaining clip. Supply status indication and EMC coil suppression module as standard.
- Ideal interface for PLC and electronic systems
- Identification label
- 15.8mm Wide
- Screw terminal
- -40 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
12VDC
Product Range
48 Series
Coil Type
DC Sensitive
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06

