Print Page
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.870 (CNY211.1631) |
| 5+ | CNY176.670 (CNY199.6371) |
| 10+ | CNY166.470 (CNY188.1111) |
| 20+ | CNY159.990 (CNY180.7887) |
| 50+ | CNY153.510 (CNY173.4663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.87 (CNY211.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No48.31.8.120.0060SPACopy
Manufacturer Standard Lead Time7 weeks
Order Code3872004
Product Range48 Series
Technical Datasheet
Coil Voltage120VAC
Contact Current10A
Product Range48 Series
Relay MountingDIN Rail
Contact Voltage VAC250V
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
120VAC
Product Range
48 Series
Contact Voltage VAC
250V
SVHC
No SVHC (04-Feb-2026)
Contact Current
10A
Relay Mounting
DIN Rail
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064457

