Print Page
657 In Stock
900 more incoming. You can reserve stock now
60 Delivery in 3-4 Business Days(SG stock)
597 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.140 (CNY165.1382) |
| 5+ | CNY138.160 (CNY156.1208) |
| 10+ | CNY130.170 (CNY147.0921) |
| 20+ | CNY125.110 (CNY141.3743) |
| 50+ | CNY120.040 (CNY135.6452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.14 (CNY165.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No48.31.7.024.0050SPACopy
Manufacturer Standard Lead Time20 weeks
Order Code1169360
Product Range48 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product Range48 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 48.31.7.024.0050SPA is a Relay Interface Module with sensitive DC coil. This 48 series 35mm rail (EN 60715) mount relay has 1CO (SPDT) cadmium-free AgNi contact and green LED + diode (polarity +A1). Instant ejection of relay by plastic retaining clip. Supply status indication and EMC coil suppression module as standard.
- Ideal interface for PLC and electronic systems
- Identification label
- 15.8mm Wide
- Screw terminal
- -40 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
48 Series
Coil Type
DC Sensitive
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06

