Print Page
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.470 (CNY54.7711) |
| 5+ | CNY46.300 (CNY52.319) |
| 10+ | CNY44.200 (CNY49.946) |
| 20+ | CNY42.580 (CNY48.1154) |
| 50+ | CNY40.880 (CNY46.1944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.47 (CNY54.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No43.61.9.012.4300Copy
Manufacturer Standard Lead Time16 weeks
Order Code4352559
Product Range43 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product Range43 Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
43.61.9.012.4300 is a 43 series, low profile PCB relay. It is used in applications such as medical and dentistry, alarm systems, air conditioners, burners, boilers and furnaces, electric and electronic toys and games, door and gate openers, electronic circuit boards, vending machines.
- PCB - 5mm pinning type
- 1-pole, DC coil
- Nominal coil voltage is 12VDC
- AgSnO₂ contact material
- NO (SPST) contact circuit
- 10A rated current, 15A maximum peak current
- 250VAC rated voltage, 400VAC maximum switching voltage
- 300mW minimum switching load
- 1000VAC dielectric strength between open contact
- Ambient temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
43 Series
Coil Type
DC
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

