Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No43.41.7.012.2000Copy
Order Code1217374
Product Range43 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product Range43 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance580ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43.41.7.012.2000 is a low profile PCB Relay with flux-proof protection. Relay has SPDT contact configuration with silver cadmium oxide contact material. Relay has 3.2mm contact pin pitch to connect direct or via PCB socket.
- Low Profile PCB Relay
- SPDT Contact Configuration
- 3.2mm Contact Pin Pitch
- 6ms Operate/4ms Release Time
- Flux Proof Protection
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
580ohm
Coil Voltage
12VDC
Product Range
43 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783

