Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No43.41.7.006.2000Copy
Order Code1947901
Product Range43 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current10A
Product Range43 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance150ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43 series Low-profile PCB Relay with PCB mount - direct or via PCB socket. It offers 250mW (10A version) and 400mW (16A version) sensitive DC coil.
- Cadmium-free contacts (preferred version)
- Flux proof - RT II standard, (RT III option)
- 10mm, 6kV (1.2/50µs) Very high coil-contact isolation
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
150ohm
Coil Voltage
6VDC
Product Range
43 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865

