Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No40.61.8.024.0000
Order Code1169161
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current16A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Finder 40 series are miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- PCB mount
- 5 mm pinning
- AC coil
- UL, CSA and VDE standards approved
- Cadmium free contact materials
- 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact
- Meets EN 60335-1 glow wire requirements
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
320ohm
Coil Voltage
24VAC
Product Range
40 Series
Coil Type
AC
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01685

