Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.650 (CNY47.0645) |
| 5+ | CNY41.340 (CNY46.7142) |
| 10+ | CNY41.020 (CNY46.3526) |
| 20+ | CNY40.710 (CNY46.0023) |
| 50+ | CNY40.390 (CNY45.6407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.65 (CNY47.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No40.51.9.024.0000Copy
Manufacturer Standard Lead Time11 weeks
Order Code2506852
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance900ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 40.51.9.024.0000 is a PCB/plug-in mount Miniature Relay with standard DC 0.65W coil. This 40 series relay has 1CO (SPDT) cadmium-free AgNi contact. 5mm contact pin pitch and suitable for 95-series sockets.
- PCB mount
- 5 mm pinning
- DC coil
- UL, CSA and VDE standards approved
- Cadmium free contact materials
- 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact
- Meets EN 60335-1 glow wire requirements
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
900ohm
Coil Voltage
24VDC
Product Range
40 Series
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

