Print Page
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.550 (CNY223.2315) |
| 5+ | CNY187.230 (CNY211.5699) |
| 10+ | CNY176.900 (CNY199.897) |
| 20+ | CNY170.340 (CNY192.4842) |
| 50+ | CNY163.780 (CNY185.0714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.55 (CNY223.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.51.7.024.5050Copy
Manufacturer Standard Lead Time7 weeks
Order Code2365726
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
38 Series
Coil Type
DC Sensitive
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 38.51.7.024.5050
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03343

