Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PCT 122410Copy
Manufacturer Standard Lead Time5 weeks
Order Code3923881
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY772.840 (CNY873.3092) |
| 5+ | CNY735.010 (CNY830.5613) |
| 10+ | CNY682.970 (CNY771.7561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY772.84 (CNY873.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PCT 122410Copy
Manufacturer Standard Lead Time5 weeks
Order Code3923881
Technical Datasheet
Enclosure TypeMultipurpose
IP RatingIK07, IK08, IP66, IP67
NEMA Rating-
External Height - Imperial4.88"
External Width - Imperial9.61"
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
NEMA Rating
-
External Width - Imperial
9.61"
IP Rating
IK07, IK08, IP66, IP67
External Height - Imperial
4.88"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562464
