Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTPCM 090706Copy
Order Code3638800
Product RangeTEMPO Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFIBOX
Manufacturer Part NoTPCM 090706Copy
Order Code3638800
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric95mm
External Width - Metric65mm
External Depth - Metric61mm
IP RatingIP65
Body ColourGray
NEMA RatingNEMA 1, 4, 4X, 12
External Height - Imperial3.7"
External Width - Imperial2.6"
External Depth - Imperial2.4"
Product RangeTEMPO Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95mm
External Depth - Metric
61mm
Body Colour
Gray
External Height - Imperial
3.7"
External Depth - Imperial
2.4"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12
External Width - Imperial
2.6"
Product Range
TEMPO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127915
