Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.630 (CNY130.6619) |
| 5+ | CNY113.890 (CNY128.6957) |
| 10+ | CNY112.150 (CNY126.7295) |
| 20+ | CNY108.790 (CNY122.9327) |
| 50+ | CNY106.620 (CNY120.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.63 (CNY130.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 1624 MOUNTING PLATE
Order Code2840940
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithFibox EURONORD Series Enclosures
External Depth - Metric212mm
External Width - Metric151mm
External Height - Metric1.5mm
External Depth - Imperial8.35"
External Width - Imperial5.94"
External Height - Imperial0.06"
Product Range0
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
212mm
External Height - Metric
1.5mm
External Width - Imperial
5.94"
Product Range
0
Plate Material
-
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
151mm
External Depth - Imperial
8.35"
External Height - Imperial
0.06"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
