Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.330 (CNY116.7629) |
| 5+ | CNY100.550 (CNY113.6215) |
| 10+ | CNY94.750 (CNY107.0675) |
| 20+ | CNY92.770 (CNY104.8301) |
| 50+ | CNY90.890 (CNY102.7057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.33 (CNY116.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 1534 MOUNTING PLATECopy
Order Code2840939
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithFibox EURONORD Series Enclosures
External Depth - Metric303mm
External Width - Metric136mm
External Height - Metric-
External Depth - Imperial11.93"
External Width - Imperial0
External Height - Imperial-
Product Range0
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
303mm
External Height - Metric
-
External Width - Imperial
0
Product Range
0
Plate Material
-
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
136mm
External Depth - Imperial
11.93"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463
