Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPRM 0816 DIN-15 RAILCopy
Order Code4846040
Product RangeEURONORD P Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.250 (CNY65.8225) |
| 5+ | CNY54.180 (CNY61.2234) |
| 10+ | CNY50.660 (CNY57.2458) |
| 20+ | CNY49.100 (CNY55.483) |
| 50+ | CNY48.280 (CNY54.5564) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY58.25 (CNY65.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPRM 0816 DIN-15 RAILCopy
Order Code4846040
Product RangeEURONORD P Series
Technical Datasheet
Accessory TypeDIN-15 Mounting Rail
For Use WithFibox P 081606 Multipurpose Enclosures
Length5mm
Height149mm
Width15mm
Rail MaterialGalvanized Steel
Fixing Centres-
Product RangeEURONORD P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
DIN-15 Mounting Rail
Length
5mm
Width
15mm
Fixing Centres
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Fibox P 081606 Multipurpose Enclosures
Height
149mm
Rail Material
Galvanized Steel
Product Range
EURONORD P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
