Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCT 162412 ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140782
Product RangeEURONORD Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY983.590 (CNY1,111.4567) |
| 5+ | CNY963.920 (CNY1,089.2296) |
| 10+ | CNY944.250 (CNY1,067.0025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY983.59 (CNY1,111.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 162412 ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140782
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric164mm
External Width - Metric244mm
External Depth - Metric120mm
IP RatingIK07, IK08, IP66, IP67
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial6.46"
External Width - Imperial9.61"
External Depth - Imperial4.72"
Product RangeEURONORD Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
164mm
External Depth - Metric
120mm
Body Colour
Grey, Transparent
External Height - Imperial
6.46"
External Depth - Imperial
4.72"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
244mm
IP Rating
IK07, IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
9.61"
Product Range
EURONORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.804
