Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCQ3 122410 ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code2840928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,017.030 (CNY1,149.2439) |
| 5+ | CNY996.700 (CNY1,126.271) |
| 10+ | CNY976.360 (CNY1,103.2868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,017.03 (CNY1,149.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCQ3 122410 ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code2840928
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric97mm
External Width - Metric124mm
External Depth - Metric244mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial3.82"
External Width - Imperial4.88"
External Depth - Imperial9.61"
Product Range0
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
97mm
External Depth - Metric
244mm
Body Colour
Grey
External Height - Imperial
3.82"
External Depth - Imperial
9.61"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
124mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.88"
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.901
