Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 200/125 XG ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140776
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY664.570 (CNY750.9641) |
| 5+ | CNY631.220 (CNY713.2786) |
| 10+ | CNY587.080 (CNY663.4004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY664.57 (CNY750.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 200/125 XG ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140776
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric255mm
External Width - Metric180mm
External Depth - Metric125mm
IP RatingIK08, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial10.04"
External Width - Imperial7.09"
External Depth - Imperial4.92"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
255mm
External Depth - Metric
125mm
Body Colour
Grey
External Height - Imperial
10.04"
External Depth - Imperial
4.92"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.09"
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.756
