Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 175/75 G ENCLOSURECopy
Manufacturer Standard Lead Time14 weeks
Order Code9272321
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.200 (CNY390.076) |
| 5+ | CNY328.300 (CNY370.979) |
| 10+ | CNY305.060 (CNY344.7178) |
| 20+ | CNY295.710 (CNY334.1523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.20 (CNY390.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 175/75 G ENCLOSURECopy
Manufacturer Standard Lead Time14 weeks
Order Code9272321
Product RangeMNX Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric75mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial2.95"
External Width - Imperial7.09"
External Depth - Imperial7.09"
Product RangeMNX Series
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
75mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
7.09"
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.09"
Product Range
MNX Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
