Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 175/150 G ENCLOSURE
Order Code9272356
Product RangeMNX Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.550 (CNY378.0415) |
| 5+ | CNY327.860 (CNY370.4818) |
| 10+ | CNY321.170 (CNY362.9221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.55 (CNY378.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 175/150 G ENCLOSURE
Order Code9272356
Product RangeMNX Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.91"
External Width - Imperial7.09"
External Depth - Imperial7.09"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PCM 175/150 G is a Non-metallic Enclosure made of polycarbonate (PC) with grey cover. This enclosure utilizes world-class injection moulding technology. It is designed to house and protect all kinds of electrical and electronic components in the most demanding applications.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with metric knock-outs and TPE gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
150mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.09"
Product Range
MNX Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
