Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 150/150 G ENCLOSURE
Order Code9272313
Product RangeMNX Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.900 (CNY314.027) |
| 5+ | CNY272.350 (CNY307.7555) |
| 10+ | CNY266.790 (CNY301.4727) |
| 20+ | CNY261.230 (CNY295.1899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.90 (CNY314.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 150/150 G ENCLOSURE
Order Code9272313
Product RangeMNX Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial5.91"
External Width - Imperial5.12"
External Depth - Imperial7.09"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PCM 150/150 G is a grey Enclosure made of PC (polycarbonate). This enclosure comes with base with metric knock-outs and TPE gasket, screws for mounting plate or DIN rail and cover with polyamide cover screws.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL746C5V Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
150mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.12"
Product Range
MNX Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
