Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 125/75 T ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140765
Product RangeMNX Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.550 (CNY263.9115) |
| 5+ | CNY228.890 (CNY258.6457) |
| 10+ | CNY224.210 (CNY253.3573) |
| 20+ | CNY219.540 (CNY248.0802) |
| 50+ | CNY214.880 (CNY242.8144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.55 (CNY263.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 125/75 T ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140765
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric130mm
External Depth - Metric75mm
IP RatingIK08, IP66, IP67
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.12"
External Width - Imperial5.12"
External Depth - Imperial2.95"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
75mm
Body Colour
Grey, Transparent
External Height - Imperial
5.12"
External Depth - Imperial
2.95"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
5.12"
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
