Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 100/125 G ENCLOSURECopy
Manufacturer Standard Lead Time14 weeks
Order Code9272240
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.780 (CNY196.3714) |
| 5+ | CNY165.270 (CNY186.7551) |
| 10+ | CNY153.570 (CNY173.5341) |
| 20+ | CNY148.870 (CNY168.2231) |
| 50+ | CNY145.900 (CNY164.867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.78 (CNY196.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 100/125 G ENCLOSURECopy
Manufacturer Standard Lead Time14 weeks
Order Code9272240
Product RangeMNX Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric125mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial4.92"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product RangeMNX Series
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
125mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
4.92"
External Depth - Imperial
5.12"
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
3.15"
Product Range
MNX Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
