Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC B 65 T ENCLOSURECopy
Manufacturer Standard Lead Time13 weeks
Order Code1004121
Product RangePICCOLO Series
Your Part Number
123 In Stock
144 more incoming. You can reserve stock now
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.970 (CNY176.2461) |
| 5+ | CNY152.860 (CNY172.7318) |
| 10+ | CNY149.740 (CNY169.2062) |
| 20+ | CNY146.620 (CNY165.6806) |
| 50+ | CNY143.500 (CNY162.155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.97 (CNY176.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC B 65 T ENCLOSURECopy
Manufacturer Standard Lead Time13 weeks
Order Code1004121
Product RangePICCOLO Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric65mm
External Width - Metric80mm
External Depth - Metric110mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial2.56"
External Width - Imperial3.15"
External Depth - Imperial4.33"
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC B 65 T is a PICCOLO Enclosure made of polycarbonate (PC) with transparent cover. This enclosure is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. It is also ideal for mounting and protecting process control sensors and switches.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Contents
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
65mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
4.33"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
