Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 95/60 HG ENCLOSURE
Order Code1058067
Product RangeMNX Series
Also Known AsGTIN UPC EAN: 6418074054630
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.670 (CNY169.1271) |
| 5+ | CNY141.800 (CNY160.234) |
| 10+ | CNY131.690 (CNY148.8097) |
| 20+ | CNY129.170 (CNY145.9621) |
| 50+ | CNY126.590 (CNY143.0467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.67 (CNY169.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 95/60 HG ENCLOSURE
Order Code1058067
Product RangeMNX Series
Also Known AsGTIN UPC EAN: 6418074054630
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric60mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial2.36"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Manufactured from impact resistant polycarbonate
- IP67 rated
- Includes base & PUR gasket, screws for mounting plate/DIN-rail & cover with polyamide cover screws
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
60mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
3.94"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.94"
Product Range
MNX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
