Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 95/35 LT ENCLOSURECopy
Manufacturer Standard Lead Time13 weeks
Order Code1058061
Product RangeMNX Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.340 (CNY141.6342) |
| 5+ | CNY119.470 (CNY135.0011) |
| 10+ | CNY112.710 (CNY127.3623) |
| 20+ | CNY110.780 (CNY125.1814) |
| 50+ | CNY109.120 (CNY123.3056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.34 (CNY141.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 95/35 LT ENCLOSURECopy
Manufacturer Standard Lead Time13 weeks
Order Code1058061
Product RangeMNX Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPolycarbonate
External Height - Metric35mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial1.38"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC 95/35 LT is a MNX Enclosure made of polycarbonate (PC) with smoked transparent cover. This enclosure utilizes world-class injection moulding technology. It is designed to house and protect all kinds of electrical and electronic components in the most demanding applications.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with PUR gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws.
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
35mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
3.94"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.94"
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
