Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 2828 13 T ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code2366408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY804.070 (CNY908.5991) |
| 5+ | CNY763.720 (CNY863.0036) |
| 10+ | CNY710.320 (CNY802.6616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY804.07 (CNY908.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 2828 13 T ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code2366408
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric278mm
External Depth - Metric278mm
IP RatingIP66, IP67
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial5.12"
External Width - Imperial10.94"
External Depth - Imperial10.94"
Product Range0
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 5330062 is a Solid Enclosure made of polycarbonate (PC) with transparent cover. This enclosure is an excellent choice to house electronic and electrical components, ideal alternative to polyester enclosure.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
130mm
External Depth - Metric
278mm
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
10.94"
Product Range
0
Enclosure Material
Polycarbonate
External Width - Metric
278mm
IP Rating
IP66, IP67
External Height - Imperial
5.12"
External Depth - Imperial
10.94"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.274
