Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 1919 13 G-2FSH ENCL.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2366390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY924.140 (CNY1,044.2782) |
| 5+ | CNY877.760 (CNY991.8688) |
| 10+ | CNY816.380 (CNY922.5094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY924.14 (CNY1,044.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 1919 13 G-2FSH ENCL.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2366390
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric188mm
External Depth - Metric188mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3S, 12
External Height - Imperial5.12"
External Width - Imperial7.4"
External Depth - Imperial7.4"
Product Range0
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2539505 is a Solid Enclosure made of polycarbonate (PC) with grey hinged cover. This enclosure is an excellent choice to house electronic and electrical components, ideal alternative to polyester enclosure.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
130mm
External Depth - Metric
188mm
Body Colour
Grey
External Height - Imperial
5.12"
External Depth - Imperial
7.4"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
188mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3S, 12
External Width - Imperial
7.4"
Product Range
0
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.775
