Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 150/75 HG ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code2473467
Product RangeMNX Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.720 (CNY288.9636) |
| 5+ | CNY244.570 (CNY276.3641) |
| 10+ | CNY233.270 (CNY263.5951) |
| 20+ | CNY218.510 (CNY246.9163) |
| 50+ | CNY201.290 (CNY227.4577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.72 (CNY288.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 150/75 HG ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code2473467
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric75mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial2.95"
External Width - Imperial5.12"
External Depth - Imperial7.09"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC 150/75 HG is a light-gray (RAL 7035) Enclosure made of polycarbonate. It features high base, gray cover, TPE gasket and polyamide cover screws.
- Totally insulated
- UL 746C 5V Flammability rating
Applications
Industrial
Contents
Base with TPE gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.12"
Product Range
MNX Series
Technical Docs (2)
Alternatives for PC 150/75 HG ENCLOSURE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382
