Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 150/35 LT ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140728
Product RangeMNX Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.700 (CNY161.251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.70 (CNY161.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 150/35 LT ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140728
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric130mm
External Depth - Metric35mm
IP RatingIK08, IP66, IP67
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial7.09"
External Width - Imperial5.12"
External Depth - Imperial1.38"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
35mm
Body Colour
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
1.38"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
5.12"
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
