Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 125/50 LG ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140725
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.950 (CNY268.8835) |
| 5+ | CNY233.630 (CNY264.0019) |
| 10+ | CNY229.300 (CNY259.109) |
| 20+ | CNY221.610 (CNY250.4193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.95 (CNY268.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 125/50 LG ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140725
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric130mm
External Depth - Metric50mm
IP RatingIK08, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.12"
External Width - Imperial5.12"
External Depth - Imperial1.97"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
5.12"
External Depth - Imperial
1.97"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
5.12"
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255
