Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 100/100 LG ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code3977490
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.730 (CNY189.5349) |
| 5+ | CNY159.520 (CNY180.2576) |
| 10+ | CNY148.220 (CNY167.4886) |
| 20+ | CNY143.690 (CNY162.3697) |
| 50+ | CNY140.820 (CNY159.1266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.73 (CNY189.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 100/100 LG ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code3977490
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIK08, IP66, IP67
Body ColourLight Grey
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial3.9"
External Width - Imperial3.1"
External Depth - Imperial5.1"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
130mm
Body Colour
Light Grey
External Height - Imperial
3.9"
External Depth - Imperial
5.1"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
3.1"
Product Range
MNX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
