Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 050504Copy
Manufacturer Standard Lead Time9 weeks
Order Code4336995
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.550 (CNY153.1715) |
| 5+ | CNY128.750 (CNY145.4875) |
| 10+ | CNY119.750 (CNY135.3175) |
| 20+ | CNY116.410 (CNY131.5433) |
| 50+ | CNY114.090 (CNY128.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.55 (CNY153.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 050504Copy
Manufacturer Standard Lead Time9 weeks
Order Code4336995
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric51mm
External Width - Metric51mm
External Depth - Metric40.64mm
IP RatingIP66, IP67
Body ColourGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial2"
External Width - Imperial2"
External Depth - Imperial1.6"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
51mm
External Depth - Metric
40.64mm
Body Colour
Gray
External Height - Imperial
2"
External Depth - Imperial
1.6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
51mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
