Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMIV 95 MOUNTING PLATECopy
Order Code2473495
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.070 (CNY22.6791) |
| 10+ | CNY19.530 (CNY22.0689) |
| 25+ | CNY18.410 (CNY20.8033) |
| 50+ | CNY18.020 (CNY20.3626) |
| 100+ | CNY17.660 (CNY19.9558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.07 (CNY22.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 95 MOUNTING PLATECopy
Order Code2473495
Product RangeMNX Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithFibox PC 95/35 LG, PC 95/35 LT, PC 95/75 HG & PC 95/75 HT Enclosures
External Depth - Metric66mm
External Width - Metric80mm
External Height - Metric-
External Depth - Imperial2.6"
External Width - Imperial3.15"
External Height - Imperial-
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
66mm
External Height - Metric
-
External Width - Imperial
3.15"
Product Range
MNX Series
Plate Material
Galvanised Steel
For Use With
Fibox PC 95/35 LG, PC 95/35 LT, PC 95/75 HG & PC 95/75 HT Enclosures
External Width - Metric
80mm
External Depth - Imperial
2.6"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
