Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.480 (CNY240.1024) |
| 5+ | CNY201.870 (CNY228.1131) |
| 10+ | CNY190.120 (CNY214.8356) |
| 20+ | CNY186.910 (CNY211.2083) |
| 50+ | CNY185.720 (CNY209.8636) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY212.48 (CNY240.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10324 COVER FLANGE IIICopy
Order Code4846107
Technical Datasheet
Plate TypeCover Plate
Plate MaterialPolycarbonate
Plate ColourLight Grey
For Use WithEnclosures
External Depth - Metric15mm
External Width - Metric126mm
External Height - Metric330mm
External Depth - Imperial0.59"
External Width - Imperial4.97"
External Height - Imperial13"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Cover Plate
Plate Colour
Light Grey
External Depth - Metric
15mm
External Height - Metric
330mm
External Width - Imperial
4.97"
Product Range
-
Plate Material
Polycarbonate
For Use With
Enclosures
External Width - Metric
126mm
External Depth - Imperial
0.59"
External Height - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
