Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoJB 6 GCopy
Manufacturer Standard Lead Time5 weeks
Order Code3255617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.220 (CNY78.2186) |
| 5+ | CNY67.840 (CNY76.6592) |
| 10+ | CNY66.450 (CNY75.0885) |
| 20+ | CNY63.690 (CNY71.9697) |
| 50+ | CNY62.420 (CNY70.5346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.22 (CNY78.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoJB 6 GCopy
Manufacturer Standard Lead Time5 weeks
Order Code3255617
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric49mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.93"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
49mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
1.93"
External Depth - Imperial
4.33"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polypropylene (PP)
External Width - Metric
110mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
