Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMB 10546 GB SET
Order Code1123654
Also Known AsMB 10546 GB Set
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.090 (CNY183.1617) |
| 5+ | CNY158.850 (CNY179.5005) |
| 10+ | CNY155.610 (CNY175.8393) |
| 20+ | CNY152.370 (CNY172.1781) |
| 50+ | CNY149.130 (CNY168.5169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.09 (CNY183.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10546 GB SET
Order Code1123654
Also Known AsMB 10546 GB Set
Technical Datasheet
Plate TypeGland Plate Kit
Plate Material-
Plate Colour-
For Use WithGland Plate
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GB 2 PLATE KIT is a Gland Plate Kit suitable for enclosures.
Applications
Industrial
Contents
Cover Flange, Flange Gasket, Plastic Screws (4), Nuts (4)
Technical Specifications
Plate Type
Gland Plate Kit
Plate Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Plate Material
-
For Use With
Gland Plate
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
