Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoF-MP MOUNTING PLATECopy
Order Code1360174
Product RangePICCOLO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.320 (CNY67.0316) |
| 5+ | CNY57.720 (CNY65.2236) |
| 10+ | CNY54.390 (CNY61.4607) |
| 20+ | CNY53.260 (CNY60.1838) |
| 50+ | CNY52.180 (CNY58.9634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.32 (CNY67.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoF-MP MOUNTING PLATECopy
Order Code1360174
Product RangePICCOLO Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithPC/ABS F Series Enclosures
External Depth - Metric200mm
External Width - Metric54mm
External Height - Metric-
External Depth - Imperial7.87"
External Width - Imperial2.13"
External Height - Imperial-
Product RangePICCOLO Series
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
200mm
External Height - Metric
-
External Width - Imperial
2.13"
Product Range
PICCOLO Series
Plate Material
-
For Use With
PC/ABS F Series Enclosures
External Width - Metric
54mm
External Depth - Imperial
7.87"
External Height - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133
