Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,700.660 (CNY9,831.7458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,700.66 (CNY9,831.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKWH 250 G ENCLOSURE NEWCopy
Manufacturer Standard Lead Time12 weeks
Order Code4140623
Product RangeEK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric760mm
External Width - Metric560mm
External Depth - Metric250mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial29.92"
External Width - Imperial22.05"
External Depth - Imperial9.84"
Product RangeEK Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
760mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
29.92"
External Depth - Imperial
9.84"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
560mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
22.05"
Product Range
EK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5

