Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKT 30-G-3FSH
Order Code4640228
Product RangeEKT Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,115.920 (CNY1,260.9896) |
| 5+ | CNY1,015.460 (CNY1,147.4698) |
| 10+ | CNY876.090 (CNY989.9817) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY1,115.92 (CNY1,260.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKT 30-G-3FSH
Order Code4640228
Product RangeEKT Series
Technical Datasheet
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColourLight Grey
For Use WithFibox EKT Series Enclosures
External Depth - Metric30mm
External Width - Metric280mm
External Height - Metric580mm
External Depth - Imperial1.18"
External Width - Imperial11.02"
External Height - Imperial22.83"
Product RangeEKT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Colour
Light Grey
External Depth - Metric
30mm
External Height - Metric
580mm
External Width - Imperial
11.02"
Product Range
EKT Series
Cover Material
Polycarbonate
For Use With
Fibox EKT Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
1.18"
External Height - Imperial
22.83"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.903
