Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKP 80-T-2FSH COVERCopy
Manufacturer Standard Lead Time13 weeks
Order Code4846109
Product RangeEKP Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY953.060 (CNY1,076.9578) |
| 5+ | CNY862.520 (CNY974.6476) |
| 10+ | CNY744.110 (CNY840.8443) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY953.06 (CNY1,076.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKP 80-T-2FSH COVERCopy
Manufacturer Standard Lead Time13 weeks
Order Code4846109
Product RangeEKP Series
Technical Datasheet
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithFibox EKP Series Enclosures
External Depth - Metric80mm
External Width - Metric280mm
External Height - Metric380mm
External Depth - Imperial3.15"
External Width - Imperial11.02"
External Height - Imperial14.96"
Product RangeEKP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Hinged Cover
Cover Colour
Transparent
External Depth - Metric
80mm
External Height - Metric
380mm
External Width - Imperial
11.02"
Product Range
EKP Series
Cover Material
Polycarbonate
For Use With
Fibox EKP Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
3.15"
External Height - Imperial
14.96"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79
