Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKO 80-G-2FSH COVERCopy
Manufacturer Standard Lead Time13 weeks
Order Code4846101
Product RangeEKO Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.840 (CNY920.7692) |
| 5+ | CNY737.420 (CNY833.2846) |
| 10+ | CNY636.190 (CNY718.8947) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY814.84 (CNY920.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKO 80-G-2FSH COVERCopy
Manufacturer Standard Lead Time13 weeks
Order Code4846101
Product RangeEKO Series
Technical Datasheet
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColourLight Grey
For Use WithFibox EKO Series Enclosures
External Depth - Metric80mm
External Width - Metric280mm
External Height - Metric280mm
External Depth - Imperial3.15"
External Width - Imperial11.02"
External Height - Imperial11.02"
Product RangeEKO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Hinged Cover
Cover Colour
Light Grey
External Depth - Metric
80mm
External Height - Metric
280mm
External Width - Imperial
11.02"
Product Range
EKO Series
Cover Material
Polycarbonate
For Use With
Fibox EKO Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
3.15"
External Height - Imperial
11.02"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
