Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.530 (CNY307.9589) |
| 5+ | CNY238.460 (CNY269.4598) |
| 10+ | CNY217.430 (CNY245.6959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.53 (CNY307.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKO 30-G COVERCopy
Manufacturer Standard Lead Time12 weeks
Order Code4140573
Product RangeEK Series
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColourGrey
For Use WithFibox EK Series Enclosures
External Depth - Metric30mm
External Width - Metric280mm
External Height - Metric280mm
External Depth - Imperial1.18"
External Width - Imperial11.02"
External Height - Imperial11.02"
Product RangeEK Series
SVHC0
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Grey
External Depth - Metric
30mm
External Height - Metric
280mm
External Width - Imperial
11.02"
Product Range
EK Series
Cover Material
Polycarbonate
For Use With
Fibox EK Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
1.18"
External Height - Imperial
11.02"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317
