Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKJ 30-T-2FSHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4640222
Product RangeEKJ Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.580 (CNY552.0954) |
| 5+ | CNY442.160 (CNY499.6408) |
| 10+ | CNY381.460 (CNY431.0498) |
| 20+ | CNY373.820 (CNY422.4166) |
Price for:Pack of 8
Minimum: 1
Multiple: 1
CNY488.58 (CNY552.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJ 30-T-2FSHCopy
Manufacturer Standard Lead Time13 weeks
Order Code4640222
Product RangeEKJ Series
Technical Datasheet
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithFibox EKJ Series Enclosures
External Depth - Metric30mm
External Width - Metric190mm
External Height - Metric280mm
External Depth - Imperial1.18"
External Width - Imperial7.48"
External Height - Imperial11.02"
Product RangeEKJ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Colour
Transparent
External Depth - Metric
30mm
External Height - Metric
280mm
External Width - Imperial
7.48"
Product Range
EKJ Series
Cover Material
Polycarbonate
For Use With
Fibox EKJ Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
1.18"
External Height - Imperial
11.02"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
