Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.480 (CNY72.8624) |
| 5+ | CNY57.830 (CNY65.3479) |
| 10+ | CNY55.320 (CNY62.5116) |
| 20+ | CNY53.370 (CNY60.3081) |
| 50+ | CNY50.970 (CNY57.5961) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY64.48 (CNY72.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCS 10563-4Copy
Order Code4640166
Technical Datasheet
Accessory TypeCross Head Screw
Thread Size - Metric-
Thread Size - Imperial-
For Use WithFibox EK and SOLID Series 80 mm Enclosure Covers
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Cross Head Screw
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Fibox EK and SOLID Series 80 mm Enclosure Covers
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
