Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoCM 21/18-3T COVERCopy
Order Code4846063
Product RangeCARDMASTER 3 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.500 (CNY103.395) |
| 5+ | CNY78.270 (CNY88.4451) |
| 10+ | CNY72.570 (CNY82.0041) |
| 20+ | CNY68.630 (CNY77.5519) |
| 50+ | CNY65.020 (CNY73.4726) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY91.50 (CNY103.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCM 21/18-3T COVERCopy
Order Code4846063
Product RangeCARDMASTER 3 Series
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColourSmoke Transparent
For Use WithFibox CARDMASTER 3 Series Enclosures
External Depth - Metric30mm
External Width - Metric125mm
External Height - Metric213mm
External Depth - Imperial1.18"
External Width - Imperial4.92"
External Height - Imperial8.38"
Product RangeCARDMASTER 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Smoke Transparent
External Depth - Metric
30mm
External Height - Metric
213mm
External Width - Imperial
4.92"
Product Range
CARDMASTER 3 Series
Cover Material
Polycarbonate
For Use With
Fibox CARDMASTER 3 Series Enclosures
External Width - Metric
125mm
External Depth - Imperial
1.18"
External Height - Imperial
8.38"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
