Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB PCQ 303017 T CABINETCopy
Manufacturer Standard Lead Time12 weeks
Order Code3977424
Product RangeQUICK Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,180.650 (CNY1,334.1345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,180.65 (CNY1,334.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PCQ 303017 T CABINETCopy
Manufacturer Standard Lead Time12 weeks
Order Code3977424
Product RangeQUICK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric300mm
External Width - Metric300mm
External Depth - Metric170mm
IP RatingIK08, IP66, IP67
Body ColourLight Grey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial11.81"
External Width - Imperial11.81"
External Depth - Imperial6.69"
Product RangeQUICK Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
170mm
Body Colour
Light Grey, Transparent
External Height - Imperial
11.81"
External Depth - Imperial
6.69"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
QUICK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
