Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB ABS 302018 G CABINETCopy
Manufacturer Standard Lead Time13 weeks
Order Code1123643
Product RangeCAB Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY565.630 (CNY639.1619) |
| 5+ | CNY537.540 (CNY607.4202) |
| 10+ | CNY500.800 (CNY565.904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY565.63 (CNY639.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB ABS 302018 G CABINETCopy
Manufacturer Standard Lead Time13 weeks
Order Code1123643
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial7.87"
External Depth - Imperial11.81"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CAB ABS 302018 G is a Non-metallic Cabinet made of acrylonitrile butadiene styrene (ABS) with grey door. This cabinet is designed to enclosure and protect equipment and device in all conditions, even the harshest and most demanding environments. This cabinet continually outperform conventional steel cabinet. It guarantees a perfect solution for every enclosure application.
- UL94-HB Flammability rating
- Halogen-free
- Latches on the long side
Applications
Industrial
Contents
Cabinet, Cabinet base, Door with EPDM gasket, Latches, Screws for mounting plate/DIN-rail and Corner plugs.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
11.81"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
7.87"
Product Range
CAB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
